
RLD84NZJ2-00A | |
|---|---|
DigiKey Part Number | 846-RLD84NZJ2-00A-ND |
Manufacturer | |
Manufacturer Product Number | RLD84NZJ2-00A |
Description | 840NM INVISIBLE SINGLE MODE LASE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 842nm 220mW 2.8V 350mA Radial, Can - 3 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | 842nm | |
Voltage - Input | 2.8V | |
Current Rating (Amps) | 350mA | |
Power (Watts) | 220mW | |
Package / Case | Radial, Can - 3 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,71000 € | 38,71 € |
| 10 | 31,77100 € | 317,71 € |
| 100 | 27,76990 € | 2.776,99 € |
| Unit Price without VAT: | 38,71000 € |
|---|---|
| Unit Price with VAT: | 46,06490 € |

