RLD78MRA1-00A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 3,91662 €
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLD78MRA1-00A

DigiKey Part Number
846-RLD78MRA1-00ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLD78MRA1-00A
Description
CUSTOM LASER DIODE FOR CYBEROPTI
Customer Reference
Detailed Description
Laser Diode 785nm 4.5mW 2.3V 70mA Radial, Can, 3 Lead (5.6mm, TO-18)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Wavelength
785nm
Voltage - Input
2.3V
Current Rating (Amps)
70mA
Power (Watts)
4.5mW
Package / Case
Radial, Can, 3 Lead (5.6mm, TO-18)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable