
RLD2WMFL1-NEW | |
|---|---|
DigiKey Part Number | RLD2WMFL1-NEW-ND |
Manufacturer | |
Manufacturer Product Number | RLD2WMFL1-NEW |
Description | LASER DIODE 660NM 780NM 7MW |
Customer Reference | |
Detailed Description | Laser Diode 660nm, 780nm 7mW 1.8 ~ 2.3V, 2.3 ~ 2.7V 18mA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Part Status | Obsolete | |
Wavelength | 660nm, 780nm | |
Voltage - Input | 1.8 ~ 2.3V, 2.3 ~ 2.7V | |
Current Rating (Amps) | 18mA | |
Power (Watts) | 7mW | |
Package / Case | - |

