Similar

RJU002N06FRAT106 | |
|---|---|
DigiKey Part Number | RJU002N06FRAT106TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RJU002N06FRAT106 |
Description | MOSFET N-CH 60V 200MA UMT3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 200mA (Ta) 200mW (Ta) Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RJU002N06FRAT106 Models |
Category | Vgs (Max) ±12V |
Mfr | Input Capacitance (Ciss) (Max) @ Vds 18 pF @ 10 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 200mW (Ta) |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package UMT3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 2.3Ohm @ 200mA, 4.5V | Base Product Number |
Vgs(th) (Max) @ Id 1.5V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NX7002AKW,115 | Nexperia USA Inc. | 10.807 | 1727-1292-1-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07259 € | 217,77 € |
| 6.000 | 0,06566 € | 393,96 € |
| 9.000 | 0,06213 € | 559,17 € |
| 15.000 | 0,05816 € | 872,40 € |
| 21.000 | 0,05759 € | 1.209,39 € |
| Unit Price without VAT: | 0,07259 € |
|---|---|
| Unit Price with VAT: | 0,08638 € |


