
RJ2P17BBHTRDC | |
|---|---|
DigiKey Part Number | 846-RJ2P17BBHTRDCTR-ND - Tape & Reel (TR) 846-RJ2P17BBHTRDCCT-ND - Cut Tape (CT) 846-RJ2P17BBHTRDCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJ2P17BBHTRDC |
Description | NCH 100V 295A, TOLL-9LSATAC, POW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 175A (Tc) 375W (Tc) Surface Mount TOLL-8N |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 145 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9500 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL-8N | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,42000 € | 6,42 € |
| 10 | 4,33500 € | 43,35 € |
| 100 | 3,15340 € | 315,34 € |
| 500 | 3,01002 € | 1.505,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,45917 € | 4.918,34 € |
| Unit Price without VAT: | 6,42000 € |
|---|---|
| Unit Price with VAT: | 7,63980 € |

