
RJ1R10BBHTL1 | |
|---|---|
DigiKey Part Number | 846-RJ1R10BBHTL1TR-ND - Tape & Reel (TR) 846-RJ1R10BBHTL1CT-ND - Cut Tape (CT) 846-RJ1R10BBHTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJ1R10BBHTL1 |
Description | NCH 150V 105A, TO-263AB, POWER M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 105A (Tc) 181W (Tc) Surface Mount TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 8.2mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 130 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7750 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 181W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263AB | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,85611 € | 2.284,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 € | 6,72 € |
| 10 | 4,56200 € | 45,62 € |
| 100 | 3,34180 € | 334,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 € | 6,72 € |
| 10 | 4,56200 € | 45,62 € |
| 100 | 3,49590 € | 349,59 € |
| Unit Price without VAT: | 6,72000 € |
|---|---|
| Unit Price with VAT: | 7,99680 € |

