N-Channel 150 V 40A (Tc) 89W (Tc) Surface Mount TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ1R04BBHTL1

DigiKey Part Number
846-RJ1R04BBHTL1TR-ND - Tape & Reel (TR)
846-RJ1R04BBHTL1CT-ND - Cut Tape (CT)
846-RJ1R04BBHTL1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RJ1R04BBHTL1
Description
NCH 150V 40A, TO-263AB, POWER MO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 40A (Tc) 89W (Tc) Surface Mount TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
37 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2150 pF @ 75 V
FET Type
Power Dissipation (Max)
89W (Tc)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
150 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263AB
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
27mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 792
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,85000 €3,85 €
102,53700 €25,37 €
1001,78930 €178,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,39890 €1.119,12 €
1.6001,30784 €2.092,54 €
2.4001,26147 €3.027,53 €
4.0001,24404 €4.976,16 €
Manufacturers Standard Package
Unit Price without VAT:3,85000 €
Unit Price with VAT:4,58150 €