
RJ1L12CGNTLL | |
|---|---|
DigiKey Part Number | 846-RJ1L12CGNTLLTR-ND - Tape & Reel (TR) 846-RJ1L12CGNTLLCT-ND - Cut Tape (CT) 846-RJ1L12CGNTLLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJ1L12CGNTLL |
Description | NCH 60V 120A POWER MOSFET: RJ1L1 |
Customer Reference | |
Detailed Description | N-Channel 60 V 120A (Tc) 166W (Tc) Surface Mount TO-263AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 200µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 139 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 7100 pF @ 30 V |
FET Type | Power Dissipation (Max) 166W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263AB |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.4mOhm @ 50A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJ1L10BBGTL1 | Rohm Semiconductor | 135 | 846-RJ1L10BBGTL1CT-ND | 6,18000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,29470 € | 2.294,70 € |
| 2.000 | 2,24746 € | 4.494,92 € |
| Unit Price without VAT: | 2,29470 € |
|---|---|
| Unit Price with VAT: | 2,73069 € |

