
RJ1L12BGNTLL | |
|---|---|
DigiKey Part Number | 846-RJ1L12BGNTLLTR-ND - Tape & Reel (TR) 846-RJ1L12BGNTLLCT-ND - Cut Tape (CT) 846-RJ1L12BGNTLLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJ1L12BGNTLL |
Description | NCH 60V 120A POWER MOSFET : RJ1L |
Customer Reference | |
Detailed Description | N-Channel 60 V 120A (Tc) 192W (Tc) Surface Mount TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.9mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 175 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9000 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 192W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,50000 € | 6,50 € |
| 10 | 4,40300 € | 44,03 € |
| 100 | 3,21850 € | 321,85 € |
| 500 | 2,73134 € | 1.365,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,73133 € | 2.731,33 € |
| Unit Price without VAT: | 6,50000 € |
|---|---|
| Unit Price with VAT: | 7,73500 € |

