N-Channel 60 V 80A (Tc) 96W (Tc) Surface Mount LPTL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ1L08CGNTLL

DigiKey Part Number
RJ1L08CGNTLLTR-ND - Tape & Reel (TR)
RJ1L08CGNTLLCT-ND - Cut Tape (CT)
RJ1L08CGNTLLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RJ1L08CGNTLL
Description
MOSFET N-CH 60V 80A LPTL
Customer Reference
Detailed Description
N-Channel 60 V 80A (Tc) 96W (Tc) Surface Mount LPTL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.7mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
2.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
55 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2600 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
96W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LPTL
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.418
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,84000 €2,84 €
101,84900 €18,49 €
1001,28440 €128,44 €
5001,04348 €521,74 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,96606 €966,06 €
2.0000,90098 €1.801,96 €
3.0000,89718 €2.691,54 €
Manufacturers Standard Package
Unit Price without VAT:2,84000 €
Unit Price with VAT:3,37960 €