
RJ1L04BBGTL1 | |
|---|---|
DigiKey Part Number | 846-RJ1L04BBGTL1TR-ND - Tape & Reel (TR) 846-RJ1L04BBGTL1CT-ND - Cut Tape (CT) 846-RJ1L04BBGTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJ1L04BBGTL1 |
Description | NCH 60V 100A, TO-263AB, POWER MO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 40A (Tc) 89W (Tc) Surface Mount TO-263AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 47 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2950 pF @ 30 V |
FET Type | Power Dissipation (Max) 89W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263AB |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.6mOhm @ 40A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 2,43600 € | 24,36 € |
| 100 | 1,71390 € | 171,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,33691 € | 1.069,53 € |
| 1.600 | 1,24897 € | 1.998,35 € |
| 2.400 | 1,20419 € | 2.890,06 € |
| 4.000 | 1,18030 € | 4.721,20 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |

