
RJ1G10BBGTL1 | |
|---|---|
DigiKey Part Number | 846-RJ1G10BBGTL1TR-ND - Tape & Reel (TR) 846-RJ1G10BBGTL1CT-ND - Cut Tape (CT) 846-RJ1G10BBGTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJ1G10BBGTL1 |
Description | NCH 40V 280A, TO-263AB, POWER MO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 105A (Tc) 192W (Tc) Surface Mount TO-263AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 210 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 13200 pF @ 20 V |
FET Type | Power Dissipation (Max) 192W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263AB |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.43mOhm @ 90A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,14000 € | 6,14 € |
| 10 | 4,14300 € | 41,43 € |
| 100 | 3,00780 € | 300,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,41584 € | 1.932,67 € |
| 1.600 | 2,32979 € | 3.727,66 € |
| Unit Price without VAT: | 6,14000 € |
|---|---|
| Unit Price with VAT: | 7,30660 € |

