
RJ1G08CGNTLL | |
|---|---|
DigiKey Part Number | RJ1G08CGNTLLTR-ND - Tape & Reel (TR) RJ1G08CGNTLLCT-ND - Cut Tape (CT) RJ1G08CGNTLLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJ1G08CGNTLL |
Description | MOSFET N-CH 40V 80A LPTL |
Customer Reference | |
Detailed Description | N-Channel 40 V 80A (Tc) 78W (Tc) Surface Mount LPTL |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 500µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 31.1 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2410 pF @ 20 V |
FET Type | Power Dissipation (Max) 78W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LPTL |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.6mOhm @ 80A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJ1G04BBGTL1 | Rohm Semiconductor | 790 | 846-RJ1G04BBGTL1CT-ND | 3,70000 € | MFR Recommended |
| 2SK3800 | Sanken Electric USA Inc. | 0 | 2SK3800-ND | 2,27739 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,68500 € | 16,85 € |
| 100 | 1,16070 € | 116,07 € |
| 500 | 0,93684 € | 468,42 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

