Similar
Similar
Similar
Similar
Similar
Similar
Similar

RHU003N03T106 | |
|---|---|
DigiKey Part Number | RHU003N03T106TR-ND - Tape & Reel (TR) RHU003N03T106CT-ND - Cut Tape (CT) RHU003N03T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHU003N03T106 |
Description | MOSFET N-CH 30V 300MA UMT3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 300mA (Ta) 200mW (Ta) Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RHU003N03T106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 20 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | UMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08272 € | 248,16 € |
| 6.000 | 0,07498 € | 449,88 € |
| 9.000 | 0,07104 € | 639,36 € |
| 15.000 | 0,06660 € | 999,00 € |
| 21.000 | 0,06398 € | 1.343,58 € |
| 30.000 | 0,06143 € | 1.842,90 € |
| 75.000 | 0,05582 € | 4.186,50 € |
| 150.000 | 0,05486 € | 8.229,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |




