


RHU002N06T106 | |
|---|---|
DigiKey Part Number | RHU002N06T106TR-ND - Tape & Reel (TR) RHU002N06T106CT-ND - Cut Tape (CT) RHU002N06T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHU002N06T106 |
Description | MOSFET N-CH 60V 200MA UMT3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 200mA (Ta) 200mW (Ta) Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RHU002N06T106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 2.4Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 4.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 15 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | UMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19800 € | 1,98 € |
| 100 | 0,12430 € | 12,43 € |
| 500 | 0,09216 € | 46,08 € |
| 1.000 | 0,08176 € | 81,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06851 € | 205,53 € |
| 6.000 | 0,06183 € | 370,98 € |
| 9.000 | 0,05842 € | 525,78 € |
| 15.000 | 0,05458 € | 818,70 € |
| 21.000 | 0,05231 € | 1.098,51 € |
| 30.000 | 0,05011 € | 1.503,30 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

