
RHP030N03T100 | |
|---|---|
DigiKey Part Number | RHP030N03T100TR-ND - Tape & Reel (TR) RHP030N03T100CT-ND - Cut Tape (CT) RHP030N03T100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHP030N03T100 |
Description | MOSFET N-CH 30V 3A MPT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3A (Ta) 500mW (Ta) Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | RHP030N03T100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 160 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | MPT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,57100 € | 5,71 € |
| 100 | 0,37300 € | 37,30 € |
| 500 | 0,28812 € | 144,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26080 € | 260,80 € |
| 2.000 | 0,23780 € | 475,60 € |
| 3.000 | 0,22608 € | 678,24 € |
| 5.000 | 0,21290 € | 1.064,50 € |
| 7.000 | 0,20510 € | 1.435,70 € |
| 10.000 | 0,19752 € | 1.975,20 € |
| 25.000 | 0,18718 € | 4.679,50 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

