
RHP020N06T100 | |
|---|---|
DigiKey Part Number | RHP020N06T100TR-ND - Tape & Reel (TR) RHP020N06T100CT-ND - Cut Tape (CT) RHP020N06T100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHP020N06T100 |
Description | MOSFET N-CH 60V 2A MPT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 2A (Ta) 500mW (Ta) Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | RHP020N06T100 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 140 pF @ 10 V |
FET Type | Power Dissipation (Max) 500mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package MPT3 |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 200mOhm @ 2A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,67700 € | 6,77 € |
| 100 | 0,44560 € | 44,56 € |
| 500 | 0,34588 € | 172,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29325 € | 293,25 € |
| 2.000 | 0,26801 € | 536,02 € |
| 3.000 | 0,25513 € | 765,39 € |
| 5.000 | 0,25140 € | 1.257,00 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |



