DTA115TKAT146
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHK003N06FRAT146

DigiKey Part Number
846-RHK003N06FRAT146TR-ND - Tape & Reel (TR)
846-RHK003N06FRAT146CT-ND - Cut Tape (CT)
846-RHK003N06FRAT146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RHK003N06FRAT146
Description
MOSFET N-CH 60V 300MA SMT3
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 300mA (Ta) 200mW (Ta) Surface Mount SMT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
1Ohm @ 300mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
33 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
200mW (Ta)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SMT3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,31900 €3,19 €
1000,20330 €20,33 €
5000,15354 €76,77 €
1.0000,13747 €137,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11703 €351,09 €
6.0000,10673 €640,38 €
9.0000,10148 €913,32 €
15.0000,09558 €1.433,70 €
21.0000,09208 €1.933,68 €
30.0000,08869 €2.660,70 €
75.0000,08421 €6.315,75 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €