N-Channel 150 V 25A (Tc) 59W (Tc) Surface Mount 8-HSMT (3.2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 150 V 25A (Tc) 59W (Tc) Surface Mount 8-HSMT (3.2x3)
8 HSMT

RH6R025BHTB1

DigiKey Part Number
846-RH6R025BHTB1TR-ND - Tape & Reel (TR)
846-RH6R025BHTB1CT-ND - Cut Tape (CT)
846-RH6R025BHTB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH6R025BHTB1
Description
NCH 150V 25A, HSMT8, POWER MOSFE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 25A (Tc) 59W (Tc) Surface Mount 8-HSMT (3.2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
60mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
16.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1010 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
59W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-HSMT (3.2x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.509
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,25000 €2,25 €
101,45600 €14,56 €
1000,99840 €99,84 €
5000,80320 €401,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,65996 €1.979,88 €
6.0000,65621 €3.937,26 €
Manufacturers Standard Package
Unit Price without VAT:2,25000 €
Unit Price with VAT:2,67750 €