


RH6G040CGTB1 | |
|---|---|
DigiKey Part Number | 846-RH6G040CGTB1TR-ND - Tape & Reel (TR) 846-RH6G040CGTB1CT-ND - Cut Tape (CT) 846-RH6G040CGTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH6G040CGTB1 |
Description | NCH 40V 135A, HSMT8, POWER MOSFE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 135A (Ta), 40A (Tc) 2.4W (Ta), 93W (Tc) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.4mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1910 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta), 93W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSMT (3.2x3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,18300 € | 11,83 € |
| 100 | 0,79970 € | 79,97 € |
| 500 | 0,63528 € | 317,64 € |
| 1.000 | 0,58240 € | 582,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51528 € | 1.545,84 € |
| 6.000 | 0,48152 € | 2.889,12 € |
| 9.000 | 0,46432 € | 4.178,88 € |
| 15.000 | 0,45612 € | 6.841,80 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

