


RH6E040BGTB1 | |
|---|---|
DigiKey Part Number | 846-RH6E040BGTB1TR-ND - Tape & Reel (TR) 846-RH6E040BGTB1CT-ND - Cut Tape (CT) 846-RH6E040BGTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH6E040BGTB1 |
Description | NCH 30V 125A, HSMT8, POWER MOSFE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 40A (Tc) 2W (Ta), 78W (Tc) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.9mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2300 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 78W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSMT (3.2x3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,31600 € | 13,16 € |
| 100 | 0,89400 € | 89,40 € |
| 500 | 0,71348 € | 356,74 € |
| 1.000 | 0,65545 € | 655,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58178 € | 1.745,34 € |
| 6.000 | 0,54471 € | 3.268,26 € |
| 9.000 | 0,52584 € | 4.732,56 € |
| 15.000 | 0,52497 € | 7.874,55 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

