IGBT Trench Field Stop 650 V 132 A 348 W Through Hole TO-247N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGWX5TS65DGC11

DigiKey Part Number
846-RGWX5TS65DGC11-ND
Manufacturer
Manufacturer Product Number
RGWX5TS65DGC11
Description
IGBT TRENCH FS 650V 132A TO-247N
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 132 A 348 W Through Hole TO-247N
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
Rohm Semiconductor
Gate Charge
213 nC
Packaging
Tube
Td (on/off) @ 25°C
64ns/229ns
Part Status
Not For New Designs
Test Condition
400V, 75A, 10Ohm, 15V
IGBT Type
Trench Field Stop
Reverse Recovery Time (trr)
101 ns
Voltage - Collector Emitter Breakdown (Max)
650 V
Operating Temperature
-40°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
132 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
300 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
1.9V @ 15V, 75A
Supplier Device Package
TO-247N
Power - Max
348 W
Base Product Number
Switching Energy
2.39mJ (on), 1.68mJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RGWX5TS65DHRC11Rohm Semiconductor332846-RGWX5TS65DHRC11-ND6,87000 €Parametric Equivalent
RGWX5TS65EHRC11Rohm Semiconductor450846-RGWX5TS65EHRC11-ND9,99000 €Parametric Equivalent
In-Stock: 395
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,31000 €8,31 €
304,87967 €146,39 €
1204,12617 €495,14 €
5103,57433 €1.822,91 €
1.0203,47397 €3.543,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,31000 €
Unit Price with VAT:9,88890 €