IGBT Trench Field Stop 650 V 71 A 202 W Through Hole TO-247G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGWS80TS65DGC13

DigiKey Part Number
846-RGWS80TS65DGC13-ND
Manufacturer
Manufacturer Product Number
RGWS80TS65DGC13
Description
IGBT TRENCH FS 650V 71A TO-247G
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 71 A 202 W Through Hole TO-247G
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
Rohm Semiconductor
Gate Charge
83 nC
Packaging
Tube
Td (on/off) @ 25°C
40ns/114ns
Part Status
Active
Test Condition
400V, 40A, 10Ohm, 15V
IGBT Type
Trench Field Stop
Reverse Recovery Time (trr)
88 ns
Voltage - Collector Emitter Breakdown (Max)
650 V
Operating Temperature
-40°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
71 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
120 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 40A
Supplier Device Package
TO-247G
Power - Max
202 W
Base Product Number
Switching Energy
700µJ (on), 660µJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 575
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,03000 €6,03 €
303,45200 €103,56 €
1202,88433 €346,12 €
5102,46831 €1.258,84 €
1.0202,31657 €2.362,90 €
2.0102,30047 €4.623,94 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,03000 €
Unit Price with VAT:7,17570 €