
RGWS60TS65GC13 | |
|---|---|
DigiKey Part Number | 846-RGWS60TS65GC13-ND |
Manufacturer | |
Manufacturer Product Number | RGWS60TS65GC13 |
Description | IGBT TRENCH FS 650V 51A TO-247G |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 51 A 156 W Through Hole TO-247G |
Datasheet | Datasheet |
Category | Switching Energy 500µJ (on), 450µJ (off) |
Manufacturer Rohm Semiconductor | Input Type Standard |
Packaging Tube | Gate Charge 58 nC |
Part Status Active | Td (on/off) @ 25°C 32ns/91ns |
IGBT Type Trench Field Stop | Test Condition 400V, 30A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 51 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 90 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 30A | Supplier Device Package TO-247G |
Power - Max 156 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 30 | 1,38200 € | 41,46 € |
| 120 | 1,12025 € | 134,43 € |
| 510 | 0,96659 € | 492,96 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |

