IGBT Trench Field Stop 650 V 88 A 245 W Through Hole TO-247G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGWS00TS65DGC13

DigiKey Part Number
846-RGWS00TS65DGC13-ND
Manufacturer
Manufacturer Product Number
RGWS00TS65DGC13
Description
IGBT TRENCH FS 650V 88A TO-247G
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 88 A 245 W Through Hole TO-247G
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
Rohm Semiconductor
Gate Charge
108 nC
Packaging
Tube
Td (on/off) @ 25°C
46ns/145ns
Part Status
Active
Test Condition
400V, 50A, 10Ohm, 15V
IGBT Type
Trench Field Stop
Reverse Recovery Time (trr)
88 ns
Voltage - Collector Emitter Breakdown (Max)
650 V
Operating Temperature
-40°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
88 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
150 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 50A
Supplier Device Package
TO-247G
Power - Max
245 W
Base Product Number
Switching Energy
980µJ (on), 910µJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 565
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,45000 €6,45 €
303,71067 €111,32 €
1203,10850 €373,02 €
5102,66725 €1.360,30 €
1.0202,51454 €2.564,83 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,45000 €
Unit Price with VAT:7,67550 €