
RGW80TK65EGVC11 | |
|---|---|
DigiKey Part Number | 846-RGW80TK65EGVC11-ND |
Manufacturer | |
Manufacturer Product Number | RGW80TK65EGVC11 |
Description | IGBT TRENCH FS 650V 39A TO-3PFM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 39 A 81 W Through Hole TO-3PFM |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Rohm Semiconductor | Gate Charge 110 nC |
Packaging Tube | Td (on/off) @ 25°C 44ns/143ns |
Part Status Active | Test Condition 400V, 40A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 102 ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 39 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 160 A | Package / Case TO-3PFM, SC-93-3 |
Vce(on) (Max) @ Vge, Ic 1.9V @ 15V, 40A | Supplier Device Package TO-3PFM |
Power - Max 81 W | Base Product Number |
Switching Energy 760µJ (on), 720µJ (off) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,67000 € | 7,67 € |
| 30 | 4,47033 € | 134,11 € |
| 120 | 3,76825 € | 452,19 € |
| 510 | 3,25410 € | 1.659,59 € |
| 1.020 | 3,12231 € | 3.184,76 € |
| Unit Price without VAT: | 7,67000 € |
|---|---|
| Unit Price with VAT: | 9,12730 € |

