IGBT Trench Field Stop 650 V 39 A 81 W Through Hole TO-3PFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGW80TK65DGVC11

DigiKey Part Number
RGW80TK65DGVC11-ND
Manufacturer
Manufacturer Product Number
RGW80TK65DGVC11
Description
IGBT TRENCH FS 650V 39A TO-3PFM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 39 A 81 W Through Hole TO-3PFM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
Rohm Semiconductor
Gate Charge
110 nC
Packaging
Tube
Td (on/off) @ 25°C
44ns/143ns
Part Status
Active
Test Condition
400V, 40A, 10Ohm, 15V
IGBT Type
Trench Field Stop
Reverse Recovery Time (trr)
92 ns
Voltage - Collector Emitter Breakdown (Max)
650 V
Operating Temperature
-40°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
39 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
160 A
Package / Case
TO-3PFM, SC-93-3
Vce(on) (Max) @ Vge, Ic
1.9V @ 15V, 40A
Supplier Device Package
TO-3PFM
Power - Max
81 W
Base Product Number
Switching Energy
760µJ (on), 720µJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 437
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,93000 €6,93 €
304,01100 €120,33 €
1203,36933 €404,32 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,93000 €
Unit Price with VAT:8,24670 €