IGBT Trench Field Stop 650 V 60 A 178 W Through Hole TO-247GE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGW60TS65DGC13

DigiKey Part Number
846-RGW60TS65DGC13-ND
Manufacturer
Manufacturer Product Number
RGW60TS65DGC13
Description
IGBT TRENCH FS 650V 60A TO-247GE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 60 A 178 W Through Hole TO-247GE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
480µJ (on), 490µJ (off)
Manufacturer
Rohm Semiconductor
Input Type
Standard
Packaging
Tube
Gate Charge
84 nC
Part Status
Active
Td (on/off) @ 25°C
37ns/114ns
IGBT Type
Trench Field Stop
Test Condition
400V, 30A, 10Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
650 V
Reverse Recovery Time (trr)
92 ns
Current - Collector (Ic) (Max)
60 A
Operating Temperature
-40°C ~ 175°C (TJ)
Current - Collector Pulsed (Icm)
120 A
Mounting Type
Through Hole
Vce(on) (Max) @ Vge, Ic
1.9V @ 15V, 30A
Package / Case
TO-247-3
Power - Max
178 W
Supplier Device Package
TO-247GE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 540
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,54000 €5,54 €
103,71600 €37,16 €
1202,62242 €314,69 €
6002,20133 €1.320,80 €
1.0802,08526 €2.252,08 €
2.0402,05357 €4.189,28 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,54000 €
Unit Price with VAT:6,59260 €