
RGW60TS65CHRC11 | |
|---|---|
DigiKey Part Number | 846-RGW60TS65CHRC11-ND |
Manufacturer | |
Manufacturer Product Number | RGW60TS65CHRC11 |
Description | IGBT 650V 64A TO-247N |
Customer Reference | |
Detailed Description | IGBT 650 V 64 A 178 W Through Hole TO-247N |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Rohm Semiconductor | Gate Charge 84 nC |
Packaging Tube | Td (on/off) @ 25°C 37ns/91ns |
Part Status Obsolete | Test Condition 400V, 15A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 650 V | Reverse Recovery Time (trr) 34 ns |
Current - Collector (Ic) (Max) 64 A | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector Pulsed (Icm) 120 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 1.9V @ 15V, 30A | Package / Case TO-247-3 |
Power - Max 178 W | Supplier Device Package TO-247N |
Switching Energy 70µJ (on), 220µJ (off) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 € | 11,97 € |
| 30 | 7,53100 € | 225,93 € |
| Unit Price without VAT: | 11,97000 € |
|---|---|
| Unit Price with VAT: | 14,24430 € |

