IGBT Trench Field Stop 650 V 67 A 187 W Surface Mount TO-263L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGW60NL65DHRBTL

DigiKey Part Number
846-RGW60NL65DHRBTLTR-ND - Tape & Reel (TR)
846-RGW60NL65DHRBTLCT-ND - Cut Tape (CT)
846-RGW60NL65DHRBTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGW60NL65DHRBTL
Description
IGBT TRENCH FS 650V 67A TO-263L
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 67 A 187 W Surface Mount TO-263L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
Rohm Semiconductor
Gate Charge
84 nC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Td (on/off) @ 25°C
34ns/122ns
Part Status
Active
Test Condition
400V, 15A, 10Ohm, 15V
IGBT Type
Trench Field Stop
Reverse Recovery Time (trr)
96 ns
Voltage - Collector Emitter Breakdown (Max)
650 V
Operating Temperature
-40°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
67 A
Grade
Automotive
Current - Collector Pulsed (Icm)
120 A
Qualification
AEC-Q101
Vce(on) (Max) @ Vge, Ic
1.9V @ 15V, 30A
Mounting Type
Surface Mount
Power - Max
187 W
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Switching Energy
180µJ (on), 250µJ (off)
Supplier Device Package
TO-263L
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,08761 €2.087,61 €
Manufacturers Standard Package
Unit Price without VAT:2,08761 €
Unit Price with VAT:2,48426 €