
RGW50TS65GC11 | |
|---|---|
DigiKey Part Number | 846-RGW50TS65GC11-ND |
Manufacturer | |
Manufacturer Product Number | RGW50TS65GC11 |
Description | IGBT TRENCH FS 650V 50A TO-247N |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 50 A 156 W Through Hole TO-247N |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 50 A | |
Current - Collector Pulsed (Icm) | 100 A | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 25A | |
Power - Max | 156 W | |
Switching Energy | 390µJ (on), 430µJ (off) | |
Input Type | Standard | |
Gate Charge | 73 nC | |
Td (on/off) @ 25°C | 35ns/102ns | |
Test Condition | 400V, 25A, 10Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247N |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,07000 € | 5,07 € |
| 10 | 3,38300 € | 33,83 € |
| 450 | 2,04024 € | 918,11 € |
| 900 | 1,90577 € | 1.715,19 € |
| 1.350 | 1,83731 € | 2.480,37 € |
| 2.250 | 1,81587 € | 4.085,71 € |
| Unit Price without VAT: | 5,07000 € |
|---|---|
| Unit Price with VAT: | 6,03330 € |

