
RGW50TS65DGC11 | |
|---|---|
DigiKey Part Number | 846-RGW50TS65DGC11-ND |
Manufacturer | |
Manufacturer Product Number | RGW50TS65DGC11 |
Description | IGBT TRENCH FS 650V 50A TO-247N |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 50 A 156 W Through Hole TO-247N |
Datasheet | Datasheet |
Category | Switching Energy 390µJ (on), 430µJ (off) |
Manufacturer Rohm Semiconductor | Input Type Standard |
Packaging Tube | Gate Charge 73 nC |
Part Status Not For New Designs | Td (on/off) @ 25°C 35ns/102ns |
IGBT Type Trench Field Stop | Test Condition 400V, 25A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 50 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 100 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 1.9V @ 15V, 25A | Supplier Device Package TO-247N |
Power - Max 156 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,72000 € | 5,72 € |
| 30 | 3,25767 € | 97,73 € |
| 120 | 2,71642 € | 325,97 € |
| 510 | 2,31963 € | 1.183,01 € |
| 1.020 | 2,17490 € | 2.218,40 € |
| 2.010 | 2,14175 € | 4.304,92 € |
| Unit Price without VAT: | 5,72000 € |
|---|---|
| Unit Price with VAT: | 6,80680 € |

