IGBT Trench Field Stop 650 V 40 A 136 W Through Hole TO-247N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGW40TS65DGC11

DigiKey Part Number
846-RGW40TS65DGC11-ND
Manufacturer
Manufacturer Product Number
RGW40TS65DGC11
Description
IGBT TRENCH FS 650V 40A TO-247N
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 40 A 136 W Through Hole TO-247N
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tube
Part Status
Not For New Designs
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
40 A
Current - Collector Pulsed (Icm)
80 A
Vce(on) (Max) @ Vge, Ic
1.9V @ 15V, 20A
Power - Max
136 W
Switching Energy
330µJ (on), 300µJ (off)
Input Type
Standard
Gate Charge
59 nC
Td (on/off) @ 25°C
33ns/76ns
Test Condition
400V, 20A, 10Ohm, 15V
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247N
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,63000 €5,63 €
303,19900 €95,97 €
1202,66467 €319,76 €
5102,27284 €1.159,15 €
1.0202,12992 €2.172,52 €
2.0102,08803 €4.196,94 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,63000 €
Unit Price with VAT:6,69970 €