
RGTVX6TS65GC11 | |
|---|---|
DigiKey Part Number | RGTVX6TS65GC11-ND |
Manufacturer | |
Manufacturer Product Number | RGTVX6TS65GC11 |
Description | IGBT TRENCH FS 650V 144A TO-247N |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 144 A 404 W Through Hole TO-247N |
Datasheet | Datasheet |
EDA/CAD Models | RGTVX6TS65GC11 Models |
Category | Switching Energy 2.65mJ (on), 1.8mJ (off) |
Manufacturer Rohm Semiconductor | Input Type Standard |
Packaging Tube | Gate Charge 171 nC |
Part Status Not For New Designs | Td (on/off) @ 25°C 45ns/201ns |
IGBT Type Trench Field Stop | Test Condition 400V, 80A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 144 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 320 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 1.9V @ 15V, 80A | Supplier Device Package TO-247N |
Power - Max 404 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,94000 € | 6,94 € |
| 30 | 4,03400 € | 121,02 € |
| 120 | 3,68575 € | 442,29 € |
| Unit Price without VAT: | 6,94000 € |
|---|---|
| Unit Price with VAT: | 8,25860 € |

