
RGTVX6TS65DGC13 | |
|---|---|
DigiKey Part Number | 846-RGTVX6TS65DGC13-ND |
Manufacturer | |
Manufacturer Product Number | RGTVX6TS65DGC13 |
Description | IGBT TRENCH FS 650V 144A TO247GE |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 144 A 404 W Through Hole TO-247GE |
Datasheet | Datasheet |
Category | Switching Energy 2.65mJ (on), 1.8mJ (off) |
Manufacturer Rohm Semiconductor | Input Type Standard |
Packaging Tube | Gate Charge 171 nC |
Part Status Not For New Designs | Td (on/off) @ 25°C 45ns/201ns |
IGBT Type Trench Field Stop | Test Condition 400V, 80A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 650 V | Reverse Recovery Time (trr) 109 ns |
Current - Collector (Ic) (Max) 144 A | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector Pulsed (Icm) 144 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 1.9V @ 15V, 80A | Package / Case TO-247-3 |
Power - Max 404 W | Supplier Device Package TO-247GE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFUH20TB4SNZC9 | Rohm Semiconductor | 979 | 846-RFUH20TB4SNZC9-ND | 2,35000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,28000 € | 9,28 € |
| 10 | 6,40000 € | 64,00 € |
| 120 | 4,67725 € | 561,27 € |
| 600 | 4,06783 € | 2.440,70 € |
| Unit Price without VAT: | 9,28000 € |
|---|---|
| Unit Price with VAT: | 11,04320 € |

