
RGTVX2TS65GC13 | |
|---|---|
DigiKey Part Number | 846-RGTVX2TS65GC13-ND |
Manufacturer | |
Manufacturer Product Number | RGTVX2TS65GC13 |
Description | IGBT TRENCH FS 650V 111A TO247GE |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 111 A 319 W Through Hole TO-247GE |
Datasheet | Datasheet |
Category | Switching Energy 2.08mJ (on), 1.15mJ (off) |
Manufacturer Rohm Semiconductor | Input Type Standard |
Packaging Tube | Gate Charge 123 nC |
Part Status Not For New Designs | Td (on/off) @ 25°C 49ns/150ns |
IGBT Type Trench Field Stop | Test Condition 400V, 60A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 111 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 240 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 1.9V @ 15V, 60A | Supplier Device Package TO-247GE |
Power - Max 319 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFUH20TB4SNZC9 | Rohm Semiconductor | 979 | 846-RFUH20TB4SNZC9-ND | 2,35000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,55000 € | 6,55 € |
| 10 | 4,43200 € | 44,32 € |
| 120 | 3,16392 € | 379,67 € |
| 600 | 2,67562 € | 1.605,37 € |
| 1.080 | 2,56776 € | 2.773,18 € |
| Unit Price without VAT: | 6,55000 € |
|---|---|
| Unit Price with VAT: | 7,79450 € |

