IGBT Trench Field Stop 650 V 39 A 85 W Through Hole TO-3PFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGTV80TK65GVC11

DigiKey Part Number
846-RGTV80TK65GVC11-ND
Manufacturer
Manufacturer Product Number
RGTV80TK65GVC11
Description
IGBT TRENCH FS 650V 39A TO-3PFM
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 39 A 85 W Through Hole TO-3PFM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tube
Part Status
Not For New Designs
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
39 A
Current - Collector Pulsed (Icm)
160 A
Vce(on) (Max) @ Vge, Ic
1.9V @ 15V, 40A
Power - Max
85 W
Switching Energy
1.02mJ (on), 710µJ (off)
Input Type
Standard
Gate Charge
81 nC
Td (on/off) @ 25°C
39ns/113ns
Test Condition
400V, 40A, 10Ohm, 15V
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3PFM, SC-93-3
Supplier Device Package
TO-3PFM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,12000 €3,12 €
301,69867 €50,96 €
1201,38625 €166,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,12000 €
Unit Price with VAT:3,71280 €