
RGTV60TS65DGC13 | |
|---|---|
DigiKey Part Number | 846-RGTV60TS65DGC13-ND |
Manufacturer | |
Manufacturer Product Number | RGTV60TS65DGC13 |
Description | IGBT TRENCH FS 650V 60A TO-247GE |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 60 A 194 W Through Hole TO-247GE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 30A | |
Power - Max | 194 W | |
Switching Energy | 570µJ (on), 500µJ (off) | |
Input Type | Standard | |
Gate Charge | 64 nC | |
Td (on/off) @ 25°C | 33ns/105ns | |
Test Condition | 400V, 30A, 10Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247GE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,66000 € | 5,66 € |
| 10 | 3,81300 € | 38,13 € |
| 120 | 2,70350 € | 324,42 € |
| 600 | 2,27737 € | 1.366,42 € |
| Unit Price without VAT: | 5,66000 € |
|---|---|
| Unit Price with VAT: | 6,73540 € |

