MFR Recommended

RGTV00TS65DGC13 | |
|---|---|
DigiKey Part Number | 846-RGTV00TS65DGC13-ND |
Manufacturer | |
Manufacturer Product Number | RGTV00TS65DGC13 |
Description | IGBT TRENCH FS 650V 95A TO-247GE |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 95 A 276 W Through Hole TO-247GE |
Datasheet | Datasheet |
Category | Switching Energy 1.17mJ (on), 940µJ (off) |
Manufacturer Rohm Semiconductor | Input Type Standard |
Packaging Tube | Gate Charge 104 nC |
Part Status Not For New Designs | Td (on/off) @ 25°C 41ns/142ns |
IGBT Type Trench Field Stop | Test Condition 400V, 50A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 95 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 200 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 1.9V @ 15V, 50A | Supplier Device Package TO-247GE |
Power - Max 276 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFUH20TB4SNZC9 | Rohm Semiconductor | 979 | 846-RFUH20TB4SNZC9-ND | 2,35000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,22000 € | 7,22 € |
| 10 | 4,91500 € | 49,15 € |
| 120 | 3,53175 € | 423,81 € |
| 600 | 2,99948 € | 1.799,69 € |
| 1.080 | 2,92472 € | 3.158,70 € |
| Unit Price without VAT: | 7,22000 € |
|---|---|
| Unit Price with VAT: | 8,59180 € |


