IGBT Trench Field Stop 650 V 95 A 276 W Through Hole TO-247N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGTV00TS65DGC11

DigiKey Part Number
RGTV00TS65DGC11-ND
Manufacturer
Manufacturer Product Number
RGTV00TS65DGC11
Description
IGBT TRENCH FS 650V 95A TO-247N
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 95 A 276 W Through Hole TO-247N
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tube
Part Status
Not For New Designs
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
95 A
Current - Collector Pulsed (Icm)
200 A
Vce(on) (Max) @ Vge, Ic
1.9V @ 15V, 50A
Power - Max
276 W
Switching Energy
1.17mJ (on), 940µJ (off)
Input Type
Standard
Gate Charge
104 nC
Td (on/off) @ 25°C
41ns/142ns
Test Condition
400V, 50A, 10Ohm, 15V
Reverse Recovery Time (trr)
102 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247N
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4503,09816 €1.394,17 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,09816 €
Unit Price with VAT:3,68681 €