
RGTH80TS65GC11 | |
|---|---|
DigiKey Part Number | RGTH80TS65GC11-ND |
Manufacturer | |
Manufacturer Product Number | RGTH80TS65GC11 |
Description | IGBT TRENCH FS 650V 70A TO-247N |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 70 A 234 W Through Hole TO-247N |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Rohm Semiconductor | Gate Charge 79 nC |
Packaging Tube | Td (on/off) @ 25°C 34ns/120ns |
Part Status Not For New Designs | Test Condition 400V, 40A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 650 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 70 A | Package / Case TO-247-3 |
Current - Collector Pulsed (Icm) 160 A | Supplier Device Package TO-247N |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 40A | Base Product Number |
Power - Max 234 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| 10 | 2,94600 € | 29,46 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,27170 € |

