
RGTH80TK65GC11 | |
|---|---|
DigiKey Part Number | RGTH80TK65GC11-ND |
Manufacturer | |
Manufacturer Product Number | RGTH80TK65GC11 |
Description | IGBT TRENCH FS 650V 31A TO-3PFM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 31 A 66 W Through Hole TO-3PFM |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Rohm Semiconductor | Gate Charge 79 nC |
Packaging Tube | Td (on/off) @ 25°C 34ns/120ns |
Part Status Active | Test Condition 400V, 40A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 650 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 31 A | Package / Case TO-3PFM, SC-93-3 |
Current - Collector Pulsed (Icm) 160 A | Supplier Device Package TO-3PFM |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 40A | Base Product Number |
Power - Max 66 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 30 | 1,67133 € | 50,14 € |
| 120 | 1,36375 € | 163,65 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

