IGBT Trench Field Stop 650 V 58 A 194 W Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGTH60TS65DGC13

DigiKey Part Number
846-RGTH60TS65DGC13-ND
Manufacturer
Manufacturer Product Number
RGTH60TS65DGC13
Description
IGBT TRENCH FS 650V 58A TO-247
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 58 A 194 W Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
58 A
Current - Collector Pulsed (Icm)
120 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 30A
Power - Max
194 W
Switching Energy
-
Input Type
Standard
Gate Charge
58 nC
Td (on/off) @ 25°C
27ns/105ns
Test Condition
400V, 30A, 10Ohm, 15V
Reverse Recovery Time (trr)
58 ns
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 566
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,13000 €6,13 €
303,50400 €105,12 €
1202,92708 €351,25 €
5102,50431 €1.277,20 €
1.0202,35008 €2.397,08 €
2.0102,30964 €4.642,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,13000 €
Unit Price with VAT:7,29470 €