
RGTH50TS65GC11 | |
|---|---|
DigiKey Part Number | RGTH50TS65GC11-ND |
Manufacturer | |
Manufacturer Product Number | RGTH50TS65GC11 |
Description | IGBT TRENCH FS 650V 50A TO-247N |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 50 A 174 W Through Hole TO-247N |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 50 A | |
Current - Collector Pulsed (Icm) | 100 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 25A | |
Power - Max | 174 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 49 nC | |
Td (on/off) @ 25°C | 27ns/94ns | |
Test Condition | 400V, 25A, 10Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247N | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,53469 € | 690,61 € |
| Unit Price without VAT: | 1,53469 € |
|---|---|
| Unit Price with VAT: | 1,82628 € |

