
RGTH50TS65DGC11 | |
|---|---|
DigiKey Part Number | RGTH50TS65DGC11-ND |
Manufacturer | |
Manufacturer Product Number | RGTH50TS65DGC11 |
Description | IGBT TRENCH FS 650V 50A TO-247N |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 50 A 174 W Through Hole TO-247N |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Rohm Semiconductor | Gate Charge 49 nC |
Packaging Tube | Td (on/off) @ 25°C 27ns/94ns |
Part Status Not For New Designs | Test Condition 400V, 25A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 58 ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 50 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 100 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 25A | Supplier Device Package TO-247N |
Power - Max 174 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGTH50TS65DGC13 | Rohm Semiconductor | 600 | 846-RGTH50TS65DGC13-ND | 5,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 € | 4,42 € |
| 30 | 2,46833 € | 74,05 € |
| 120 | 2,03800 € | 244,56 € |
| Unit Price without VAT: | 4,42000 € |
|---|---|
| Unit Price with VAT: | 5,25980 € |

