
RGTH50TK65GC11 | |
|---|---|
DigiKey Part Number | RGTH50TK65GC11-ND |
Manufacturer | |
Manufacturer Product Number | RGTH50TK65GC11 |
Description | IGBT TRENCH FS 650V 26A TO-3PFM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 26 A 59 W Through Hole TO-3PFM |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Rohm Semiconductor | Gate Charge 49 nC |
Packaging Tube | Td (on/off) @ 25°C 27ns/94ns |
Part Status Active | Test Condition 400V, 25A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 650 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 26 A | Package / Case TO-3PFM, SC-93-3 |
Current - Collector Pulsed (Icm) 100 A | Supplier Device Package TO-3PFM |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 25A | Base Product Number |
Power - Max 59 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,70000 € | 5,70 € |
| 30 | 3,24867 € | 97,46 € |
| 120 | 2,70850 € | 325,02 € |
| Unit Price without VAT: | 5,70000 € |
|---|---|
| Unit Price with VAT: | 6,78300 € |

