
RGTH00TS65GC13 | |
|---|---|
DigiKey Part Number | 846-RGTH00TS65GC13-ND |
Manufacturer | |
Manufacturer Product Number | RGTH00TS65GC13 |
Description | IGBT TRENCH FS 650V 85A TO-247 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 85 A 277 W Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 85 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 50A | |
Power - Max | 277 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 94 nC | |
Td (on/off) @ 25°C | 39ns/143ns | |
Test Condition | 400V, 50A, 10Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,28000 € | 6,28 € |
| 30 | 3,59800 € | 107,94 € |
| 120 | 3,00833 € | 361,00 € |
| 510 | 2,57624 € | 1.313,88 € |
| 1.020 | 2,41863 € | 2.467,00 € |
| 2.010 | 2,38601 € | 4.795,88 € |
| Unit Price without VAT: | 6,28000 € |
|---|---|
| Unit Price with VAT: | 7,47320 € |

