
RGT8TM65DGC9 | |
|---|---|
DigiKey Part Number | RGT8TM65DGC9-ND |
Manufacturer | |
Manufacturer Product Number | RGT8TM65DGC9 |
Description | IGBT TRENCH FS 650V 5A TO-220NFM |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 5 A 16 W Through Hole TO-220NFM |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Rohm Semiconductor | Gate Charge 13.5 nC |
Packaging Tube | Td (on/off) @ 25°C 17ns/69ns |
Part Status Not For New Designs | Test Condition 400V, 4A, 50Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 40 ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 5 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 12 A | Package / Case TO-220-3 Full Pack |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 4A | Supplier Device Package TO-220NFM |
Power - Max 16 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFUH20TB4SNZC9 | Rohm Semiconductor | 979 | 846-RFUH20TB4SNZC9-ND | 2,35000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 50 | 1,25280 € | 62,64 € |
| 100 | 1,12820 € | 112,82 € |
| 500 | 0,90996 € | 454,98 € |
| 1.000 | 0,83979 € | 839,79 € |
| 2.000 | 0,78081 € | 1.561,62 € |
| 5.000 | 0,71703 € | 3.585,15 € |
| 10.000 | 0,71285 € | 7.128,50 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |

