MFR Recommended
Parametric Equivalent

RGT8NS65DGTL | |
|---|---|
DigiKey Part Number | RGT8NS65DGTLTR-ND - Tape & Reel (TR) RGT8NS65DGTLCT-ND - Cut Tape (CT) RGT8NS65DGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGT8NS65DGTL |
Description | IGBT TRENCH FS 650V 8A LPDS |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 8 A 65 W Surface Mount LPDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 8 A | |
Current - Collector Pulsed (Icm) | 12 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 4A | |
Power - Max | 65 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 13.5 nC | |
Td (on/off) @ 25°C | 17ns/69ns | |
Test Condition | 400V, 4A, 50Ohm, 15V | |
Reverse Recovery Time (trr) | 40 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54860 € | 548,60 € |
| 2.000 | 0,50679 € | 1.013,58 € |
| 3.000 | 0,48549 € | 1.456,47 € |
| 5.000 | 0,46156 € | 2.307,80 € |
| 7.000 | 0,46042 € | 3.222,94 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |



