
RGT50TS65DGC13 | |
|---|---|
DigiKey Part Number | 846-RGT50TS65DGC13-ND |
Manufacturer | |
Manufacturer Product Number | RGT50TS65DGC13 |
Description | IGBT TRENCH FS 650V 48A TO-247G |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 48 A 174 W Through Hole TO-247G |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Rohm Semiconductor | Gate Charge 49 nC |
Packaging Tube | Td (on/off) @ 25°C 27ns/88ns |
Part Status Not For New Designs | Test Condition 400V, 25A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 58 ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 48 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 75 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 25A | Supplier Device Package TO-247G |
Power - Max 174 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFUH20TB4SNZC9 | Rohm Semiconductor | 979 | 846-RFUH20TB4SNZC9-ND | 2,35000 € | MFR Recommended |
| RGT50TS65DGC11 | Rohm Semiconductor | 431 | RGT50TS65DGC11-ND | 3,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,46000 € | 9,46 € |
| 10 | 6,52500 € | 65,25 € |
| 100 | 4,86920 € | 486,92 € |
| 600 | 4,16663 € | 2.499,98 € |
| Unit Price without VAT: | 9,46000 € |
|---|---|
| Unit Price with VAT: | 11,25740 € |

